
NGD8201BNT4G | |
|---|---|
DigiKey Part Number | NGD8201BNT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGD8201BNT4G |
Description | IGBT 430V 15A TO-252 |
Customer Reference | |
Detailed Description | IGBT 430 V 15 A 115 W Surface Mount TO-252 (DPAK) |
Category | Power - Max 115 W |
Manufacturer Littelfuse Inc. | Input Type Logic |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C -/4µs |
Part Status Obsolete | Test Condition 300V, 6.5A, 1kOhm |
Voltage - Collector Emitter Breakdown (Max) 430 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 50 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 4.5V, 10A | Supplier Device Package TO-252 (DPAK) |

