N-Channel 400 V 400mA (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDT02N40T1G

DigiKey Part Number
NDT02N40T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDT02N40T1G
Description
MOSFET N-CH 400V 400MA SOT223
Customer Reference
Detailed Description
N-Channel 400 V 400mA (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
121 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.