Diode 1200 V 26A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 26A Through Hole TO-247-2
TO-247-2

NDSH20120C-F155

DigiKey Part Number
5556-NDSH20120C-F155-ND
Manufacturer
Manufacturer Product Number
NDSH20120C-F155
Description
DIODE SIL CARB 1200V 26A TO2472
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 26A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Part Status
Active
Capacitance @ Vr, F
1480pF @ 1V, 100kHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
26A
Supplier Device Package
TO-247-2
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDSH20120Consemi1.0795556-NDSH20120C-ND9,76000 €Parametric Equivalent
NVDSH20120Consemi2855556-NVDSH20120C-ND10,86000 €Parametric Equivalent
FFSH20120A-F155onsemi577488-FFSH20120A-F155-ND12,49000 €Parametric Equivalent
In-Stock: 305
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,58000 €8,58 €
105,88300 €58,83 €
4503,74484 €1.685,18 €
9003,57872 €3.220,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,38180 €