
Category | Voltage - Input 6V ~ 36V |
Manufacturer onsemi | Regulator Topology Buck |
Packaging Box | Frequency - Switching 2MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part NCV890103 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 1A |

