
NCV885201D1R2G | |
|---|---|
DigiKey Part Number | 488-NCV885201D1R2GTR-ND - Tape & Reel (TR) 488-NCV885201D1R2GCT-ND - Cut Tape (CT) 488-NCV885201D1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV885201D1R2G |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV885201D1R2G Models |
Category | Duty Cycle (Max) 93% |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 3.1V ~ 40V | Base Product Number |
Frequency - Switching 100kHz ~ 500kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00300 € | 100,30 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91024 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82613 € | 2.065,33 € |
| 5.000 | 0,80836 € | 4.041,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |


