
NCV881930MW00AR2G | |
|---|---|
DigiKey Part Number | 488-NCV881930MW00AR2GTR-ND - Tape & Reel (TR) 488-NCV881930MW00AR2GCT-ND - Cut Tape (CT) 488-NCV881930MW00AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV881930MW00AR2G |
Description | IC CTLR SYNC BUCK 24QFNW |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFNW (4x4) |
Datasheet | Datasheet |
Category | Frequency - Switching 410kHz |
Manufacturer onsemi | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Soft Start, Sync |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 24-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 24-QFNW (4x4) |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 37V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85600 € | 18,56 € |
| 25 | 1,69800 € | 42,45 € |
| 100 | 1,52490 € | 152,49 € |
| 250 | 1,44236 € | 360,59 € |
| 500 | 1,41404 € | 707,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,24271 € | 4.970,84 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |




