


NCV8775CDS50R4G | |
|---|---|
DigiKey Part Number | 488-NCV8775CDS50R4GTR-ND - Tape & Reel (TR) 488-NCV8775CDS50R4GCT-ND - Cut Tape (CT) 488-NCV8775CDS50R4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8775CDS50R4G |
Description | IC REG LINEAR 5V 350MA D2PAK-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA D2PAK-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 80dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package D2PAK-5 |
Voltage Dropout (Max) 0.6V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,08080 € | 27,02 € |
| 100 | 0,96310 € | 96,31 € |
| 250 | 0,90708 € | 226,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,82899 € | 663,19 € |
| 1.600 | 0,80534 € | 1.288,54 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

