Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8703MX30TCG

DigiKey Part Number
488-NCV8703MX30TCGTR-ND - Tape & Reel (TR)
488-NCV8703MX30TCGCT-ND - Cut Tape (CT)
488-NCV8703MX30TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8703MX30TCG
Description
IC REG LINEAR 3V 300MA 6-XDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
NCV8703MX30TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
6-XDFN (1.5x1.5)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.593
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,96300 €9,63 €
250,87440 €21,86 €
1000,77630 €77,63 €
2500,72960 €182,40 €
5000,70144 €350,72 €
1.0000,69465 €694,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63071 €1.892,13 €
6.0000,61710 €3.702,60 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,59720 €