Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV86602BD33R2G

DigiKey Part Number
NCV86602BD33R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV86602BD33R2G
Description
IC REG LINEAR 3.3V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV86602BD33R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
40 µA
Mfr
PSRR
60dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Reset
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
Supplier Device Package
8-SOIC
Current - Quiescent (Iq)
30 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.