



NCV8560SN180T1G | |
|---|---|
DigiKey Part Number | NCV8560SN180T1GOSTR-ND - Tape & Reel (TR) NCV8560SN180T1GOSCT-ND - Cut Tape (CT) NCV8560SN180T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560SN180T1G |
Description | IC REG LINEAR 1.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN180T1G Models |
Category | PSRR 62dB ~ 38dB (120Hz ~ 10kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 175 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3990MFX-1.8/NOPB | Texas Instruments | 3.870 | 296-47802-1-ND | 0,67000 € | Similar |
| S-1315A18-M5T1U3 | ABLIC Inc. | 2.601 | 1662-2537-1-ND | 0,98000 € | Similar |
| S-1333A18-M5T1U3 | ABLIC Inc. | 8.177 | 1662-3061-1-ND | 0,98000 € | Similar |
| TPS70618DBVR | Texas Instruments | 7.844 | 296-47896-1-ND | 0,65000 € | Similar |
| TPS70618DBVT | Texas Instruments | 3.237 | 296-41969-1-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44200 € | 11,05 € |
| 100 | 0,38760 € | 38,76 € |
| 250 | 0,36160 € | 90,40 € |
| 500 | 0,34592 € | 172,96 € |
| 1.000 | 0,33305 € | 333,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30791 € | 923,73 € |
| 6.000 | 0,30035 € | 1.802,10 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

