1 Circuit IC Switch 2:1 9.9Ohm 6-ULLGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAS3157MX3TCG

DigiKey Part Number
NLAS3157MX3TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLAS3157MX3TCG
Description
IC SWITCH SPDT X 1 9.9OHM 6ULLGA
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 9.9Ohm 6-ULLGA (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 25ns
Manufacturer
onsemi
-3db Bandwidth
1GHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3.8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-21dB @ 240MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
9.9Ohm
Package / Case
6-XFLGA
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
6-ULLGA (1x1)
Voltage - Supply, Single (V+)
1.65V ~ 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.