


NCV8164ASN330T1G | |
|---|---|
DigiKey Part Number | 488-NCV8164ASN330T1GTR-ND - Tape & Reel (TR) 488-NCV8164ASN330T1GCT-ND - Cut Tape (CT) 488-NCV8164ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8164ASN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8164ASN330T1G Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 83dB ~ 61dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.17V @ 300mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22488 € | 56,22 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,20806 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19524 € | 585,72 € |
| 6.000 | 0,19005 € | 1.140,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |




