Direct
Similar



NCV7808BDTG | |
|---|---|
DigiKey Part Number | NCV7808BDTG-ND |
Manufacturer | |
Manufacturer Product Number | NCV7808BDTG |
Description | IC REG LINEAR 8V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV7808BDTG Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | PSRR 62dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package DPAK |
Voltage Dropout (Max) 2V @ 1A (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7808BDTRKG | onsemi | 20.950 | 488-NCV7808BDTRKGCT-ND | 0,42000 € | Direct |
| L78M08CDT-TR | STMicroelectronics | 8.023 | 497-1206-1-ND | 0,51000 € | Similar |



