
NCV7357MW0R2G | |
|---|---|
DigiKey Part Number | NCV7357MW0R2GOSTR-ND - Tape & Reel (TR) NCV7357MW0R2GOSCT-ND - Cut Tape (CT) NCV7357MW0R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7357MW0R2G |
Description | IC TRANSCEIVER FULL 2/1 8DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full CANbus 8-DFNW (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7357MW0R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/1 | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,36030 € | 36,03 € |
| 250 | 0,33588 € | 83,97 € |
| 500 | 0,32112 € | 160,56 € |
| 1.000 | 0,30900 € | 309,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28546 € | 856,38 € |
| 6.000 | 0,27834 € | 1.670,04 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

