


NCV571MN12TBG | |
|---|---|
DigiKey Part Number | NCV571MN12TBGOSTR-ND - Tape & Reel (TR) NCV571MN12TBGOSCT-ND - Cut Tape (CT) NCV571MN12TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV571MN12TBG |
Description | IC REG LINEAR 1.2V 150MA 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV571MN12TBG Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.45V @ 10mA | Supplier Device Package 6-DFN (2x2.2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23640 € | 23,64 € |
| 250 | 0,21944 € | 54,86 € |
| 500 | 0,20916 € | 104,58 € |
| 1.000 | 0,20070 € | 200,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18471 € | 554,13 € |
| 6.000 | 0,17974 € | 1.078,44 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

