


NCV571MN08TBG | |
|---|---|
DigiKey Part Number | NCV571MN08TBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV571MN08TBG |
Description | IC REG LINEAR 0.8V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV571MN08TBG Models |
Category | Current - Quiescent (Iq) 1 µA |
Mfr | Current - Supply (Max) 8 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 0.85V @ 10mA | Supplier Device Package 6-DFN (2x2.2) |
Current - Output | Base Product Number |

