
NCV57080CDR2G | |
|---|---|
DigiKey Part Number | 488-NCV57080CDR2GTR-ND - Tape & Reel (TR) 488-NCV57080CDR2GCT-ND - Cut Tape (CT) 488-NCV57080CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57080CDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 6.5A, 6.5A |
Manufacturer onsemi | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 13ns, 13ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side, Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT | Supplier Device Package 8-SOIC |
Voltage - Supply 20V | Base Product Number |
Logic Voltage - VIL, VIH 6V, 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,87400 € | 18,74 € |
| 100 | 1,30000 € | 130,00 € |
| 500 | 1,05470 € | 527,35 € |
| 1.000 | 1,04028 € | 1.040,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84990 € | 2.124,75 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,48480 € |

