


NCV5661MN30T2G | |
|---|---|
DigiKey Part Number | 488-NCV5661MN30T2GTR-ND - Tape & Reel (TR) 488-NCV5661MN30T2GCT-ND - Cut Tape (CT) 488-NCV5661MN30T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5661MN30T2G |
Description | IC REG LINEAR 3V 1A 6-DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV5661MN30T2G Models |
Category | Current - Quiescent (Iq) 3 mA |
Mfr | PSRR 70dB ~ 65dB (120Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 9V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 6-VDFN Exposed Pad |
Voltage Dropout (Max) 1.3V @ 1A | Supplier Device Package 6-DFN (3x3.3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP5661MN30T2G | onsemi | 3.000 | 488-NCP5661MN30T2GCT-ND | 1,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77840 € | 19,46 € |
| 100 | 0,68990 € | 68,99 € |
| 250 | 0,64756 € | 161,89 € |
| 500 | 0,62206 € | 311,03 € |
| 1.000 | 0,61312 € | 613,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55841 € | 1.675,23 € |
| 6.000 | 0,54610 € | 3.276,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |

