Similar



NCV4299APA50R2G | |
|---|---|
DigiKey Part Number | NCV4299APA50R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4299APA50R2G |
Description | IC REG LIN 5V 150MA 14-TSSOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4299APA50R2G Models |
Category | Current - Supply (Max) 2 mA |
Mfr | PSRR 66dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Antisaturation, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 14-TSSOP-EP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 90 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4699EXUMA1 | Infineon Technologies | 838 | TLE4699EXUMA1CT-ND | 1,85000 € | Similar |


