


NCV4276CDTADJRKG | |
|---|---|
DigiKey Part Number | NCV4276CDTADJRKGOSTR-ND - Tape & Reel (TR) NCV4276CDTADJRKGOSCT-ND - Cut Tape (CT) NCV4276CDTADJRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDTADJRKG |
Description | IC REG LIN POS ADJ 400MA DPAK-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDTADJRKG Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Max) | Supplier Device Package DPAK-5 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,79480 € | 19,87 € |
| 100 | 0,70450 € | 70,45 € |
| 250 | 0,66148 € | 165,37 € |
| 500 | 0,63550 € | 317,75 € |
| 1.000 | 0,62689 € | 626,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57437 € | 1.435,93 € |
| 5.000 | 0,56118 € | 2.805,90 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |


