NCV4275DSR4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.600
Unit Price: 1,62000 €
Datasheet

Direct


Texas Instruments
In Stock: 655
Unit Price: 3,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 992
Unit Price: 2,00000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4275DSR4

DigiKey Part Number
NCV4275DSR4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV4275DSR4
Description
IC REG LINEAR 5V 450MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4275DSR4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
60dB (100Hz)
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types