Similar




NCV4269APD50G | |
|---|---|
DigiKey Part Number | NCV4269APD50G-ND |
Manufacturer | |
Manufacturer Product Number | NCV4269APD50G |
Description | IC REG LINEAR 5V 150MA 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4269APD50G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42994GXUMA1 | Infineon Technologies | 2.500 | TLE42994GXUMA1TR-ND | 0,96890 € | Similar |


