
NCV21912DMR2G | |
|---|---|
DigiKey Part Number | 488-NCV21912DMR2GTR-ND - Tape & Reel (TR) 488-NCV21912DMR2GCT-ND - Cut Tape (CT) 488-NCV21912DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21912DMR2G |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 475µA |
Mfr | Current - Output / Channel 18 mA |
Series | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 100 pA | Base Product Number |
Voltage - Input Offset 1 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68500 € | 16,85 € |
| 25 | 1,53960 € | 38,49 € |
| 100 | 1,38070 € | 138,07 € |
| 250 | 1,30484 € | 326,21 € |
| 500 | 1,27434 € | 637,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,13111 € | 4.524,44 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |

