
NCV20092DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCV20092DTBR2GTR-ND - Tape & Reel (TR) 488-NCV20092DTBR2GCT-ND - Cut Tape (CT) 488-NCV20092DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20092DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV20092DTBR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,41560 € | 10,39 € |
| 100 | 0,36410 € | 36,41 € |
| 250 | 0,33952 € | 84,88 € |
| 500 | 0,32466 € | 162,33 € |
| 1.000 | 0,31245 € | 312,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29084 € | 727,10 € |
| 5.000 | 0,28329 € | 1.416,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

