Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCV1117ST25T3 | |
|---|---|
DigiKey Part Number | NCV1117ST25T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV1117ST25T3 |
Description | IC REG LINEAR 2.5V 1A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST25T3 Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 68dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV1117ST25T3G | onsemi | 16.522 | NCV1117ST25T3GOSCT-ND | 0,48000 € | Direct |
| LD1117S25CTR | STMicroelectronics | 7.907 | 497-1240-1-ND | 0,43000 € | Similar |
| LD1117S25TR | STMicroelectronics | 9.685 | 497-7309-1-ND | 0,57000 € | Similar |
| LM1117MP-2.5/NOPB | Texas Instruments | 1.537 | LM1117MP-2.5/NOPBCT-ND | 1,23000 € | Similar |
| LM1117MPX-2.5/NOPB | Texas Instruments | 1.240 | LM1117MPX-2.5/NOPBCT-ND | 1,05000 € | Similar |





