


NCV1117DT25RKG | |
|---|---|
DigiKey Part Number | NCV1117DT25RKGOSTR-ND - Tape & Reel (TR) NCV1117DT25RKGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV1117DT25RKG |
Description | IC REG LINEAR 2.5V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT25RKG Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 68dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV1117DTARKG | onsemi | 11.418 | NCV1117DTARKGOSCT-ND | 0,56000 € | Similar |
| LD1117DT25CTR | STMicroelectronics | 1.825 | 497-1233-1-ND | 0,45000 € | Similar |
| LD1117DT25TR | STMicroelectronics | 10.832 | 497-7307-1-ND | 0,59000 € | Similar |
| LM1117DT-2.5/NOPB | Texas Instruments | 782 | 296-50612-ND | 1,63000 € | Similar |
| LM1117DTX-2.5/NOPB | Texas Instruments | 5.909 | LM1117DTX-2.5/NOPBCT-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36600 € | 36,60 € |
| 250 | 0,34140 € | 85,35 € |
| 500 | 0,32654 € | 163,27 € |
| 1.000 | 0,31434 € | 314,34 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

