


NCV1063AD060R2G | |
|---|---|
DigiKey Part Number | 488-NCV1063AD060R2GTR-ND - Tape & Reel (TR) 488-NCV1063AD060R2GCT-ND - Cut Tape (CT) 488-NCV1063AD060R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1063AD060R2G |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 60kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1063AD060R2G Models |
Category | Power (Watts) 7.2 W |
Manufacturer onsemi | Fault Protection Current Limiting, Over Load, Over Power, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Either | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Voltage - Breakdown 670V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 16-SOIC |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 9.5V | Mounting Type Surface Mount |
Frequency - Switching 60kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02400 € | 25,60 € |
| 100 | 0,91190 € | 91,19 € |
| 250 | 0,85832 € | 214,58 € |
| 500 | 0,82606 € | 413,03 € |
| 1.000 | 0,82325 € | 823,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74903 € | 1.872,58 € |
| 5.000 | 0,73263 € | 3.663,15 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

