Direct
Similar
Similar

NCV1009Z | |
|---|---|
DigiKey Part Number | NCV1009ZOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV1009Z |
Description | IC VREF SHUNT 0.32% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.32% 10 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV1009Z Models |
Category | Tolerance ±0.32% |
Manufacturer onsemi | Temperature Coefficient 15ppm/°C Typical |
Packaging Tube | Current - Cathode 400 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 (TO-226) |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1009CLPE3 | Rochester Electronics, LLC | 1.261 | 2156-LT1009CLPE3-ND | 1,51000 € | Direct |
| LT1009CLP | Rochester Electronics, LLC | 11.497 | 2156-LT1009CLP-ND | 1,51000 € | Similar |
| LT1009CLPM | Texas Instruments | 33.475 | 296-LT1009CLPMCT-ND | 1,31000 € | Similar |
| LT1009CZ#PBF | Analog Devices Inc. | 2.481 | LT1009CZ#PBF-ND | 4,46000 € | Similar |




