Direct



NCS7101SN2T1 | |
|---|---|
DigiKey Part Number | NCS7101SN2T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS7101SN2T1 |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS7101SN2T1 Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.13mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS7101SN2T1G | onsemi | 19.470 | NCS7101SN2T1GOSCT-ND | 0,64000 € | Direct |


