
NCS20081MUTAG | |
|---|---|
DigiKey Part Number | 488-NCS20081MUTAGTR-ND - Tape & Reel (TR) 488-NCS20081MUTAGCT-ND - Cut Tape (CT) 488-NCS20081MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20081MUTAG |
Description | IC OPAMP GP 1 CIRCUIT 6UDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-UDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NCS20081MUTAG Models |
Category | Current - Supply 48µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 6-UFDFN Exposed Pad |
Current - Input Bias 1 pA | Supplier Device Package 6-UDFN (1.6x1.6) |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33400 € | 8,35 € |
| 100 | 0,29110 € | 29,11 € |
| 250 | 0,27072 € | 67,68 € |
| 500 | 0,25846 € | 129,23 € |
| 1.000 | 0,24836 € | 248,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22902 € | 687,06 € |
| 6.000 | 0,22309 € | 1.338,54 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

