- Controller, Intel IMVP-9.2 Voltage Regulator IC 5 Output 52-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81538MNTXG

DigiKey Part Number
488-NCP81538MNTXGTR-ND - Tape & Reel (TR)
488-NCP81538MNTXGCT-ND - Cut Tape (CT)
488-NCP81538MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81538MNTXG
Description
IMVP9.2 V0.7 CONTROLLER, 4+1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- Controller, Intel IMVP-9.2 Voltage Regulator IC 5 Output 52-QFN (6x6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
5
Manufacturer
onsemi
Operating Temperature
-10°C ~ 100°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
52-VFQFN Exposed Pad
Applications
Controller, Intel IMVP-9.2
Supplier Device Package
52-QFN (6x6)
Voltage - Input
4.5V ~ 5.25V, 4.75V ~ 21V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36100 €13,61 €
251,24080 €31,02 €
1001,10840 €110,84 €
2501,04540 €261,35 €
5001,01142 €505,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,91560 €2.289,00 €
5.0000,89627 €4.481,35 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €