
153224 | |
|---|---|
DigiKey Part Number | 118-153224-ND |
Manufacturer | |
Manufacturer Product Number | 153224 |
Description | FIXED IND 250UH 50A 13 MOHM TH |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 50 A 13mOhm Max Vertical, No Base, 2 PC Pin |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 13mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Box | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, No Base, 2 PC Pin |
Material - Core | Size / Dimension 4.134" Dia (105.00mm) |
Inductance | Height - Seated (Max) 2.598" (66.00mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,11000 € | 90,11 € |
| 12 | 73,02917 € | 876,35 € |
| 28 | 68,68250 € | 1.923,11 € |
| Unit Price without VAT: | 90,11000 € |
|---|---|
| Unit Price with VAT: | 109,03310 € |

