
NCP81152MNTWG | |
|---|---|
DigiKey Part Number | 488-NCP81152MNTWGTR-ND - Tape & Reel (TR) 488-NCP81152MNTWGCT-ND - Cut Tape (CT) 488-NCP81152MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81152MNTWG |
Description | IC GATE DRVR HALF-BRIDGE 16QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81152MNTWG Models |
Category | Logic Voltage - VIL, VIH 0.7V, 3.4V |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 35 V |
Part Status Obsolete | Rise / Fall Time (Typ) 16ns, 11ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VFQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (2.5x3.5) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

