NCP81142MNTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 380.996
Unit Price: 3,97000 €
Datasheet
- Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81142MNTXG

DigiKey Part Number
488-NCP81142MNTXGTR-ND - Tape & Reel (TR)
488-NCP81142MNTXGCT-ND - Cut Tape (CT)
488-NCP81142MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81142MNTXG
Description
IC REG CTRLR VR12.5 1OUT 32WQFN
Customer Reference
Detailed Description
- Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.5V ~ 2.3V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-WFQFN Exposed Pad
Applications
Controller, Intel VR12.5
Supplier Device Package
32-WQFN (4x4)
Voltage - Input
4.75V ~ 5.25V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS51631RSMRTexas Instruments380.996296-48743-1-ND3,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes