- Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81111MNTXG

DigiKey Part Number
NCP81111MNTXGOSTR-ND - Tape & Reel (TR)
NCP81111MNTXGOSCT-ND - Cut Tape (CT)
NCP81111MNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81111MNTXG
Description
IC REG CTRLR INTEL 1OUT 32QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
- Controller, Intel VR12.5, VR12.6 Voltage Regulator IC 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR12.5, VR12.6
Voltage - Input
4.75V ~ 5.25V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-10°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.013
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,64200 €26,42 €
252,42840 €60,71 €
1002,19320 €219,32 €
2502,08128 €520,32 €
5002,06988 €1.034,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,84422 €4.610,55 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,22290 €