
NCP803SN438T1G | |
|---|---|
DigiKey Part Number | NCP803SN438T1GOSTR-ND - Tape & Reel (TR) NCP803SN438T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP803SN438T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP803SN438T1G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM803MAKSZ-REEL7 | Analog Devices Inc. | 0 | ADM803MAKSZ-REEL7CT-ND | 1,02000 € | Similar |
| MAX6348UR44+T | Analog Devices Inc./Maxim Integrated | 4.418 | MAX6348UR44+TCT-ND | 4,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24480 € | 6,12 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,19688 € | 49,22 € |
| 500 | 0,18752 € | 93,76 € |
| 1.000 | 0,17985 € | 179,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17035 € | 511,05 € |
| 6.000 | 0,16571 € | 994,26 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |


