


NCP752BMX30TCG | |
|---|---|
DigiKey Part Number | 2156-NCP752BMX30TCG-488-ND |
Manufacturer | |
Manufacturer Product Number | NCP752BMX30TCG |
Description | IC REG LINEAR 3V 200MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP752BMX30TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Bulk | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.5x1.5) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 857 | 0,29747 € | 254,93 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35994 € |

