
Category | Voltage - Output 0.5V ~ 2.3V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Controller, Intel VR12.5 | Supplier Device Package 32-WQFN (4x4) |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 1,51284 € | 255,67 € |
| Unit Price without VAT: | 1,51284 € |
|---|---|
| Unit Price with VAT: | 1,83054 € |

