


NCP717AMX285TCG | |
|---|---|
DigiKey Part Number | 2156-NCP717AMX285TCG-ND |
Manufacturer | |
Manufacturer Product Number | NCP717AMX285TCG |
Description | IC REG LINEAR 2.85V 300MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP717AMX285TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Voltage Dropout (Max) 0.265V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.940 | 0,12748 € | 247,31 € |
| Unit Price without VAT: | 0,12748 € |
|---|---|
| Unit Price with VAT: | 0,15425 € |

