Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6343SFCCT1G

DigiKey Part Number
NCP6343SFCCT1GOSTR-ND - Tape & Reel (TR)
NCP6343SFCCT1GOSCT-ND - Cut Tape (CT)
NCP6343SFCCT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP6343SFCCT1G
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
NCP6343SFCCT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.4V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.34x1.99)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,58000 €5,80 €
250,52240 €13,06 €
1000,45950 €45,95 €
2500,42944 €107,36 €
5000,41134 €205,67 €
1.0000,39830 €398,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36701 €1.101,03 €
6.0000,35826 €2.149,56 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,98010 €