NCP6335GFCCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 2.875
Unit Price: 1,73000 €
Datasheet
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 20-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP6335GFCCT1G

DigiKey Part Number
NCP6335GFCCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP6335GFCCT1G
Description
IC REG BUCK PROG 4A 20WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 4A 20-UFBGA, WLCSP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.4V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-WLCSP (1.62x2.02)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT5735WSCRichtek USA Inc.2.8751028-1448-1-ND1,73000 €Similar
Obsolete
Marketplace Stock: 47.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47.800In Stock
Ships from Rochester Electronics, LLC