


NCP630AD2TR4G | |
|---|---|
DigiKey Part Number | NCP630AD2TR4GOSTR-ND - Tape & Reel (TR) NCP630AD2TR4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP630AD2TR4G |
Description | IC REG LINEAR POS ADJ 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP630AD2TR4G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 2 mA |
Part Status Obsolete | PSRR 85dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 12V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.216V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package D2PAK-5 |
Voltage Dropout (Max) 1.25V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,98320 € | 24,58 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

