


NCP606MNADJT2G | |
|---|---|
DigiKey Part Number | NCP606MNADJT2GOSTR-ND - Tape & Reel (TR) NCP606MNADJT2GOSCT-ND - Cut Tape (CT) NCP606MNADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP606MNADJT2G |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP606MNADJT2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 40dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-DFN (3x3.3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.47V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65560 € | 16,39 € |
| 100 | 0,57900 € | 57,90 € |
| 250 | 0,54252 € | 135,63 € |
| 500 | 0,52052 € | 260,26 € |
| 1.000 | 0,50935 € | 509,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46610 € | 1.398,30 € |
| 6.000 | 0,45549 € | 2.732,94 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

