Similar



NCP59301DS33R4G | |
|---|---|
DigiKey Part Number | NCP59301DS33R4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP59301DS33R4G |
Description | IC REG LINEAR 3.3V 3A D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP59301DS33R4G Models |
Category | Voltage Dropout (Max) 0.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable, Error Flag |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 13.5V | Supplier Device Package D2PAK-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59744MN1ADJTBG | onsemi | 22.141 | NCP59744MN1ADJTBGOSCT-ND | 1,44000 € | Similar |


