


NCP562SQ18T1G | |
|---|---|
DigiKey Part Number | NCP562SQ18T1GOSTR-ND - Tape & Reel (TR) NCP562SQ18T1GOSCT-ND - Cut Tape (CT) NCP562SQ18T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP562SQ18T1G |
Description | IC REG LINEAR 1.8V 80MA SC-82AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP562SQ18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-82A, SOT-343 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-82AB |
Voltage Dropout (Max) 0.55V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LM/NOPB | Texas Instruments | 1.878 | LM317LM/NOPB-ND | 319,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27760 € | 27,76 € |
| 250 | 0,25804 € | 64,51 € |
| 500 | 0,24626 € | 123,13 € |
| 1.000 | 0,23657 € | 236,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21805 € | 654,15 € |
| 6.000 | 0,21236 € | 1.274,16 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

