NCP561SN25T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.342
Unit Price: 0,39000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 1.010
Unit Price: 0,98000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,49998 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,45486 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.467
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 0,48392 €
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,31936 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP561SN25T1G

DigiKey Part Number
NCP561SN25T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP561SN25T1G
Description
IC REG LINEAR 2.5V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP561SN25T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8 µA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP551SN25T1Gonsemi7.342NCP551SN25T1GOSCT-ND0,39000 €Direct
S-1333A25-M5T1U3ABLIC Inc.1.0101662-3065-1-ND0,98000 €Similar
S-1333B25-M5T1U3ABLIC Inc.0S-1333B25-M5T1U3-ND0,49998 €Similar
S-1333C25-M5T1U3ABLIC Inc.0S-1333C25-M5T1U3-ND0,45486 €Similar
S-1333D25-M5T1U3ABLIC Inc.01662-3090-1-ND0,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes