
NCP5332ADW | |
|---|---|
DigiKey Part Number | NCP5332ADW-ND |
Manufacturer | |
Manufacturer Product Number | NCP5332ADW |
Description | IC REG CTRLR HI PERF 2OUT 28SOIC |
Customer Reference | |
Detailed Description | - Controller, High Performance Processor Voltage Regulator IC 2 Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5332ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, High Performance Processor | |
Voltage - Input | 4.5V ~ 14V | |
Number of Outputs | 2 | |
Voltage - Output | Adjustable | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

