Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24AA04WI-GT3 | |
|---|---|
DigiKey Part Number | CAT24AA04WI-GT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24AA04WI-GT3 |
Description | IC EEPROM 4KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24AA04WI-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C04WI-GT3 | onsemi | 2.457 | CAT24C04WI-GT3OSCT-ND | 0,33000 € | Similar |
| 24AA04-I/SN | Microchip Technology | 226 | 24AA04-I/SN-ND | 0,28000 € | Similar |
| 24AA04-I/SNG | Microchip Technology | 0 | 24AA04-I/SNG-ND | 0,30104 € | Similar |
| 24AA04/SN | Microchip Technology | 350 | 24AA04/SN-ND | 0,28000 € | Similar |
| 24AA04H-I/SN | Microchip Technology | 0 | 24AA04H-I/SN-ND | 0,30104 € | Similar |







