NCP500SN28T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,45486 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,45486 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,49998 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.312
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.377
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.884
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.204
Unit Price: 0,44860 €
Datasheet

Similar


Texas Instruments
In Stock: 2.529
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,12000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP500SN28T1

DigiKey Part Number
NCP500SN28T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP500SN28T1
Description
IC REG LINEAR 2.8V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP500SN28T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 µA
Mfr
Current - Supply (Max)
300 µA
Packaging
Tape & Reel (TR)
PSRR
62dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5232-2.8YD5-TRMicrochip Technology0576-3121-1-ND0,51000 €Similar
MIC5365-2.8YD5-TRMicrochip Technology0576-4084-1-ND0,14000 €Similar
S-1333A28-M5T1U3ABLIC Inc.01662-3067-2-ND0,45486 €Similar
S-1333B28-M5T1U3ABLIC Inc.0S-1333B28-M5T1U3-ND0,45486 €Similar
S-1333C28-M5T1U3ABLIC Inc.0S-1333C28-M5T1U3-ND0,49998 €Similar
Obsolete
Marketplace Stock: 10.875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.875In Stock
Ships from Rochester Electronics, LLC