Similar
Similar



NCP4686DSN18T1G | |
|---|---|
DigiKey Part Number | NCP4686DSN18T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4686DSN18T1G |
Description | IC REG LINEAR 1.8V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP4686DSN18T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.31V @ 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU18UB3WG-TR | Rohm Semiconductor | 498 | BU18UB3WGCT-ND | 0,27000 € | Similar |
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | 0,14000 € | Similar |



